ABB GJL131 Contactor, 48V ac Coil, 3-Pole, 20 A, 5.5 kW 48V ac, 4 NO, 690V
- RS Stock No.:
- 253-4819
- Mfr. Part No.:
- GJL1311901R0103
- Brand:
- ABB
Subtotal (1 pack of 5 units)*
$1,930.92
(exc. GST)
$2,124.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $386.184 | $1,930.92 |
*price indicative
- RS Stock No.:
- 253-4819
- Mfr. Part No.:
- GJL1311901R0103
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL131 | |
| Power Rating | 5.5kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail, Wall | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -20°C | |
| Control Circuit Voltage Uc | 48V ac | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 46.7mm | |
| Length | 46.7mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1 | |
| Width | 96.2mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL131 | ||
Power Rating 5.5kW | ||
Function Control Unit | ||
Mount Type DIN Rail, Wall | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -20°C | ||
Control Circuit Voltage Uc 48V ac | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Depth 46.7mm | ||
Length 46.7mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1 | ||
Width 96.2mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL131 Series Contactor, 20A Operational Current, 48V AC Control Circuit Voltage - GJL1311901R0103
Features and Benefits:
• 20 A operational current to handle moderate motor and load currents
• 690V rated contact voltage for high-voltage distribution compatibility
• 4 normally open main contacts enabling three-phase switching Plus auxiliary use
• Screw terminals for secure, vibration-resistant conductor connections
• Complies with IEC/EN 60947-4-1 performance requirements for switching devices
Applications
• Ideal for controlling HVAC blower and compressor motor circuits
• Used with distribution panels requiring Compact DIN-rail mounted contactors
• Can be used for domestic pump and garage-door motor control systems
What ambient temperatures can it function within?
How many auxiliary contacts are available for signalling or interlocking?
What mounting options are provided for panel integration?
Which pole and throw arrangement does it employ for three-phase control?
What power rating should be expected for motor switching duties?
Related links
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 4-Pole 5.5 kW 48V ac 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V dc
- ABB GJL131 Contactor 3-Pole 5.5 kW 48V 690V
- ABB GJL131 Contactor 3-Pole 5.5 kW 24V ac 690V