ABB 1SBL36 Contactor, 100V, 250 V Coil, 3-Pole, 100 A, 30 kW 100V, 250 V, 4 NO/1 NC, 690V
- RS Stock No.:
- 253-2006
- Mfr. Part No.:
- 1SBL367001R1311
- Brand:
- ABB
Subtotal (1 unit)*
$539.38
(exc. GST)
$593.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $539.38 |
*price indicative
- RS Stock No.:
- 253-2006
- Mfr. Part No.:
- 1SBL367001R1311
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Series | 1SBL36 | |
| Power Rating | 30kW | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 53A | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 100V, 250V | |
| Maximum Operating Temperature | 60°C | |
| Width | 111mm | |
| Length | 111mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1, UL/CSA | |
| Depth | 126mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Series 1SBL36 | ||
Power Rating 30kW | ||
Function Control Unit | ||
Normal State Configuration 4 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 53A | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 100V, 250V | ||
Maximum Operating Temperature 60°C | ||
Width 111mm | ||
Length 111mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1, UL/CSA | ||
Depth 126mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL36 Series Contactor, 100 to 250V AC Coil Voltage, 30kW Power Rating - 1SBL367001R1311
Features & Benefits
Applications
What is the maximum temperature range for its operation?
How does it manage varying control voltage levels?
Is it compatible with different auxiliary contact configurations?
Related links
- ABB 1SBL36 Contactor 250 V Coil 100 A 250 V 690V
- ABB 1SBL36 Contactor 48 V Coil 100 A 48 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL23 Contactor 250 V Coil 45 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL1 Contactor 250 V Coil 4 A 250 V 690V
- ABB AF38Z-30-22-23 Contactor 250 V Coil 4 A 250 V 690V