ABB 1SBL15 Contactor, 24V Coil, 3-Pole, 28 A, 5.5 kW 24V, 4 NO, 690V
- RS Stock No.:
- 253-1906
- Mfr. Part No.:
- 1SBL156001R3010
- Brand:
- ABB
Subtotal (1 unit)*
$372.59
(exc. GST)
$409.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $372.59 |
*price indicative
- RS Stock No.:
- 253-1906
- Mfr. Part No.:
- 1SBL156001R3010
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 28A | |
| Power Rating | 5.5kW | |
| Series | 1SBL15 | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Control Unit | |
| Operational Current Ie | 28A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 97mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1, EN 60529, IEC 60529, IEC 60947-1 | |
| Depth | 97mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 28A | ||
Power Rating 5.5kW | ||
Series 1SBL15 | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Control Unit | ||
Operational Current Ie 28A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 97mm | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1, EN 60529, IEC 60529, IEC 60947-1 | ||
Depth 97mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL15 Series Contactor, 24V DC Coil Voltage, 28A Current Rating - 1SBL156001R3010
Features & Benefits
• Built in surge protection enhances operational reliability
• Suitable for DIN rail mounting for convenient installation
• Rated for 28 A Ideal for controlling high-power circuits
Applications
• Suitable for switching power circuits in commercial machinery
• Utilised in HVAC systems for reliable control of electrical flows
• Ideal for requiring robust electrical switching capabilities
How does the product perform in extreme temperatures?
Can it be easily integrated into existing setups?
Is it suitable for both AC and DC applications?
Related links
- ABB 1SBL15 Contactor 3-Pole 5.5 kW 24V 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 60 V ac/dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 500 V Coil 28 A 500 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V