ABB 1SBL15 Contactor, 24V Coil, 3-Pole, 28 A, 5.5 kW 24V, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-1905
- Mfr. Part No.:
- 1SBL156001R3001
- Brand:
- ABB
Subtotal (1 unit)*
$400.05
(exc. GST)
$440.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $400.05 |
*price indicative
- RS Stock No.:
- 253-1905
- Mfr. Part No.:
- 1SBL156001R3001
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 28A | |
| Series | 1SBL15 | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Control Unit | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motors up to 5.5 kW | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 28A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 97mm | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1 | |
| Length | 97mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 28A | ||
Series 1SBL15 | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Control Unit | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motors up to 5.5 kW | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 28A | ||
Maximum Operating Temperature 70°C | ||
Depth 97mm | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1 | ||
Length 97mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB 1SBL15 Series Contactor, 24V DC Coil Voltage, 28A Current Rating - 1SBL156001R3001
Features & Benefits
• Features a built in auxiliary contact for additional functionality
• Compact and space saving design perfect for limited panel space
• Designed with screw terminals for reliable connections
• Includes surge protection to safeguard against voltage transients
Applications
• Suitable for power circuit switching and automation systems
• Employed in various electrical assemblies requiring high reliability
• Applicable in environments with high ambient temperatures for diverse operations
What is the operational current capacity of this product at different voltages?
How does the auxiliary contact configuration enhance functionality?
What temperatures can this product tolerate during operation?
Related links
- ABB 1SBL15 Contactor 60 V ac/dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 3-Pole 5.5 kW 24V 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V
- ABB 1SBL15 Contactor 48 V Coil 28 A 48 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL15 Contactor 500 V Coil 28 A 500 V 690V
- ABB 1SBL15 Contactor 250 V Coil 28 A 250 V 690V
- ABB 1SBL15 Contactor 60 V dc Coil 28 A 60 V dc 690V