ABB 1SBL15 Contactor, 100V, 250 V Coil, 3-Pole, 28 A, 5.5 kW 100V, 250 V, 4 NO, 690V

Subtotal (1 unit)*

$198.22

(exc. GST)

$218.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.22

*price indicative

RS Stock No.:
253-1914
Mfr. Part No.:
1SBL157005R1310
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V, 250V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

28A

Series

1SBL15

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Control Unit

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Push-in Spring

Contactor Application

Control Unit

Control Circuit Voltage Uc

100V, 250V

Operational Current Ie

28A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-4-1, UL/CSA

Width

45mm

Length

77mm

Depth

77mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB 1SBL15 Series Contactor, 28A Current Rating , 690V Contact Voltage Rating - 1SBL157005R1310


This electrical contactor is designed for controlling motors and power circuits efficiently. It features a Compact DIN rail design measuring 77mm in length, 45mm in width, and 77mm in depth. With a Coil voltage range from 100 to 250 V ac, it is suitable for various applications with a high voltage rating of up to 690 V.

Features & Benefits


• Wide Coil voltage range from 100 to 250 V for adaptability
• Built in auxiliary contact configuration for enhanced functionality
• Push in spring terminals enable quick and secure connections
• High switching capacity of 28 A ensures reliable performance

Applications


• Used for motor control in industrial automation
• Ideal for power switching in mechanical systems
• Suitable for requiring a robust control unit
• Utilised in environments with varying voltage levels
• Perfect for integration into control panels and electrical circuits

What is the maximum operational current and how does it affect performance?


The maximum operational current of 28 A allows it to effectively manage high loads while ensuring reliable circuit performance in various applications.

What kind of auxiliary contacts does it come with, and how can they be beneficial?


It includes one auxiliary contact configured as normally open (1NO), which provides added control options for complex circuits, ensuring more efficient operation.

Can it handle different ambient conditions without compromising function?


Yes, this contactor operates effectively in ambient temperatures ranging from -40 to +70°C, ensuring reliability in diverse environmental conditions and applications.

How does the Compact design influence its integration into existing systems?


Its Compact DIN rail design allows for easy integration into control panels, maximising space efficiency while maintaining high performance in electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy