Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 65 A, 14 kW, 1 NC, 400V

Subtotal (1 unit)*

$829.93

(exc. GST)

$912.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$829.93

*price indicative

RS Stock No.:
251-0719
Distrelec Article No.:
301-29-573
Mfr. Part No.:
278025 DILMC65(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

65A

Series

DILM

Power Rating

14kW

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Terminal Type

Spring Clamp

Minimum Operating Temperature

-25°C

Operational Current Ie

65A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

UL, IEC/EN 60947, VDE 0660, CSA

Length

133mm

Depth

133mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Each
$1,256.78
  • RS Stock No. 2509443
  • Mfr. Part No. 104465 DILMF50(RAC240)
Each
$1,020.51
  • RS Stock No. 2509514
  • Mfr. Part No. 109200 DILM72(220V50/60HZ)
Each
$915.41
Each
$1,020.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy