Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 95 A, 17 kW, 1 NC, 400V
- RS Stock No.:
- 250-9976
- Mfr. Part No.:
- 239685 DILMC95(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,442.65
(exc. GST)
$1,586.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,442.65 |
*price indicative
- RS Stock No.:
- 250-9976
- Mfr. Part No.:
- 239685 DILMC95(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 95A | |
| Power Rating | 17kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Spring Clamp | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 160mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 95A | ||
Power Rating 17kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Terminal Type Spring Clamp | ||
Contactor Application Motor Control | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 160mm | ||
Width 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 2 NO/2 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 65 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 35 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
