Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 11 kW 24V dc, 27 V dc, 1 NC, 400V

Subtotal (1 unit)*

$764.17

(exc. GST)

$840.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$764.17

*price indicative

RS Stock No.:
251-0710
Distrelec Article No.:
301-29-570
Mfr. Part No.:
277979 DILMC40(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

11kW

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Terminal Type

Spring Clamp

Control Circuit Voltage Uc

24V dc, 27V dc

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

55mm

Length

133mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Depth

133mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy