Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 80 A, 23 kW 24V dc, 27 V dc
- RS Stock No.:
- 250-9563
- Mfr. Part No.:
- 109898 DILMP80(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,228.08
(exc. GST)
$1,350.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,228.08 |
*price indicative
- RS Stock No.:
- 250-9563
- Mfr. Part No.:
- 109898 DILMP80(RDC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Current | 80A | |
| Power Rating | 23kW | |
| Series | DILM | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc, 27V dc | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Depth | 132mm | |
| Length | 132mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Current 80A | ||
Power Rating 23kW | ||
Series DILM | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc, 27V dc | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Depth 132mm | ||
Length 132mm | ||
Width 74mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 150 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 130 A 27 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 30 kW 24V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 200 A 27 V dc, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 27 V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 24V dc 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 24V dc 3 Poles, 400V
