Eaton DILM Contactor, 130V Coil, 3-Pole, 21 kW 110V dc, 130 V dc, 1 NC
- RS Stock No.:
- 250-9617
- Mfr. Part No.:
- 112472 DILM38-01(RDC130)
- Brand:
- Eaton
Subtotal (1 unit)*
$707.59
(exc. GST)
$778.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $707.59 |
*price indicative
- RS Stock No.:
- 250-9617
- Mfr. Part No.:
- 112472 DILM38-01(RDC130)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 130V | |
| Number of Poles | 3 | |
| Power Rating | 21kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V dc, 130V dc | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Standards/Approvals | UL, CSA, IEC/EN 60947, VDE 0660 | |
| Length | 97mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 130V | ||
Number of Poles 3 | ||
Power Rating 21kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V dc, 130V dc | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Standards/Approvals UL, CSA, IEC/EN 60947, VDE 0660 | ||
Length 97mm | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 14 kW 110V dc 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 110V dc 1 NC, 400V
- Eaton DILM Contactor 3-Pole 14 kW 110V dc 1 NO, 400V
- Eaton DILM Contactor 3-Pole 130 V dc, 400V
- Eaton DILM Contactor 3-Pole 35 kW 110V dc 690V
- Eaton DILM Contactor 3-Pole 130 V dc, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW 110V dc 400V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 110V dc 1 NC
