Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 21 kW, 1 NC, 400V
- RS Stock No.:
- 250-9933
- Mfr. Part No.:
- 239487 DILM95(220V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,440.00
(exc. GST)
$1,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,440.00 |
*price indicative
- RS Stock No.:
- 250-9933
- Mfr. Part No.:
- 239487 DILM95(220V50/60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Series | DILM | |
| Power Rating | 21kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 160mm | |
| Length | 160mm | |
| Width | 90mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Series DILM | ||
Power Rating 21kW | ||
Function Motor Control, Reversing | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 160mm | ||
Length 160mm | ||
Width 90mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 110V dc 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 21 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 140 kW, 400V
