Eaton DILM Installation Contactor, 24V Coil, 25 A 20.4V, 26.4 V, 440V
- RS Stock No.:
- 250-9720
- Mfr. Part No.:
- 137402 CMUC24/25-22
- Brand:
- Eaton
Subtotal (1 unit)*
$236.79
(exc. GST)
$260.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.79 |
*price indicative
- RS Stock No.:
- 250-9720
- Mfr. Part No.:
- 137402 CMUC24/25-22
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Installation Contactor | |
| Coil Voltage | 24V | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | DILM | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 20.4V, 26.4V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Installation Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61439 | |
| Depth | 70mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Installation Contactor | ||
Coil Voltage 24V | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series DILM | ||
Function Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 20.4V, 26.4V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Installation Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61439 | ||
Depth 70mm | ||
Length 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Installation Contactor 25 A 20.4V 440V
- Eaton DILM Installation Contactor 25 A 20.4V 4 NC, 440V
- Eaton DILM Installation Contactor 25 A 195.5V 440V
- Eaton DILM Installation Contactor 25 A
- Eaton DILM Installation Contactor 3-Pole 2 NO/2 NC
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton DILM Installation Contactor 25 A 253V, 440V
- Eaton DILM Installation Contactor 3-Pole 440V
