Eaton Z-SCH Installation Contactor, 230V ac Coil, 3-Pole, 40 A, 2 NO/2 NC, 440V
- RS Stock No.:
- 251-0001
- Mfr. Part No.:
- 248853 Z-SCH230/40-22
- Brand:
- Eaton
Subtotal (1 unit)*
$347.64
(exc. GST)
$382.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.64 |
*price indicative
- RS Stock No.:
- 251-0001
- Mfr. Part No.:
- 248853 Z-SCH230/40-22
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Installation Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 40A | |
| Series | Z-SCH | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Reversing | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61439 | |
| Depth | 85mm | |
| Length | 85mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Installation Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 40A | ||
Series Z-SCH | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Contactor Application Reversing | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61439 | ||
Depth 85mm | ||
Length 85mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- AT
Eaton Z-SCH Series Installation Contactor, 230V AC Coil Voltage, 2N/O+2N/C Normal State Configuration - 248853 Z-SCH230/40-22
This installation contactor is designed for effective control of electrical circuits, serving as a vital component for automation and electrical engineering professionals. It delivers dependable performance in a variety of industrial applications. With its adaptability and advanced features, it meets the requirements of power control solutions while maintaining safety and efficiency.
Features & Benefits
• 230VAC operation for a range of applications
• Efficient reversing function for motor control
• 2N/O+2N/C configuration for flexible circuit design
• Rated operational current of 40A for demanding applications
• IP40 protection ensures durability in harsh environments
Applications
• Controls electric motors in industrial settings
• Ideal for incorporation in electrical installation components
• Suitable for automation systems requiring dependable circuit control
• Utilised in process control installations needing versatile switching
Can it function effectively in extreme temperatures?
Yes, it operates efficiently between -40°C and 60°C.
How many normally open and closed contacts does it have?
It features 2 normally open contacts and 2 normally closed contacts.
Is the installation contactor easy to integrate into existing systems?
Yes, it is designed for smooth integration into various electrical setups.
Related links
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO/2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 2 NO, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 3 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 253 V 440V
- Eaton Z-SCH Installation Contactor 2-Pole 2 NC, 440V
- Eaton Z-SCH Installation Contactor 2-Pole 1 NO/1 NC, 440V
