Eaton Z-SCH Installation Contactor, 230V ac Coil, 3-Pole, 25 A 195.5V, 253 V, 4 NC, 440V

Subtotal (1 unit)*

$171.82

(exc. GST)

$189.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.82

*price indicative

RS Stock No.:
250-9995
Mfr. Part No.:
248848 Z-SCH230/25-04
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Installation Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

440V

Contact Current

25A

Series

Z-SCH

Function

Reversing

Normal State Configuration

4 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Minimum Operating Temperature

-40°C

Contactor Application

Installation Contactor

Control Circuit Voltage Uc

195.5V, 253V

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

35mm

Length

85mm

Standards/Approvals

IEC/EN 61439

Depth

85mm

COO (Country of Origin):
AT

Eaton Z-SCH Series Installation Contactor, 230V AC Coil Voltage, 4N/C Normal State Configuration - 248848 Z-SCH230/25-04


This installation contactor is designed for efficient motor control in a variety of industrial settings, ensuring secure and dependable operation of electrical circuits. The device is suitable for electrical and automation professionals, facilitating smooth functionality across multiple applications.

Features & Benefits


• Designed for 230VAC/50Hz operational efficiency

• Handles a load of up to 25A without overheating

• Incorporates four normally closed contacts for enhanced control

• Supports dual function for both reversing and standard operations

• Offers a protection rating of IP40 for durability

Applications


• Used in control panels for precise motor management

• Employed in industrial automation systems for dependable operation

• Integrates with electrical installations requiring reversing functions

• Suitable for environments that demand robust temperature resilience

What is the operational voltage range for this device?


The device operates within a voltage range of 195.5V to 253V.

How can I ensure proper installation in my system?


Follow the manufacturer's technical guidelines and check compatibility with existing electrical components.

What type of load can be connected without risk?


The installation contactor can manage a maximum incandescent lamp load of 3000W along with various fluorescent lamp configurations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy