Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 115 A, 14 kW, 1 NO
- RS Stock No.:
- 250-9949
- Mfr. Part No.:
- 239548 DILM115(RAC240)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,757.16
(exc. GST)
$1,932.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,757.16 |
*price indicative
- RS Stock No.:
- 250-9949
- Mfr. Part No.:
- 239548 DILM115(RAC240)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Current | 115A | |
| Power Rating | 14kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, CSA, UL | |
| Depth | 160mm | |
| Length | 160mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Current 115A | ||
Power Rating 14kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 60947, VDE 0660, CSA, UL | ||
Depth 160mm | ||
Length 160mm | ||
Width 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
- RS Stock No. 2509526
- Mfr. Part No. 109796 DILMP32-10(230V50/60HZ)
Each
$274.00
- RS Stock No. 2509957
- Mfr. Part No. 239579 DILM115-22(RAC440)
Each
$1,842.07
- RS Stock No. 2509942
- Mfr. Part No. 239529 DILM95-22(400V50HZ,440V60HZ)
Each
$1,522.35
- RS Stock No. 2510363
- Mfr. Part No. 277039 DILM17-01(415V50HZ,480V60HZ)
Each
$221.59
Related links
- Eaton DILM Contactor 240 V ac Coil 115 A 3 NO, 690V ac
- Eaton DILM Contactor 230 V ac/dc Coil 200 A, 75 kW
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 A 1 NC, 690V
- Eaton DILM Contactor 230 V ac/dc Coil 17 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 356 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 50 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 240V









