Eaton DILM Contactor, 120V Coil, 3-Pole, 55 A, 90 kW 100V, 120 V, 400V
- RS Stock No.:
- 250-9948
- Mfr. Part No.:
- 239547 DILM115(RAC120)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,757.16
(exc. GST)
$1,932.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,757.16 |
*price indicative
- RS Stock No.:
- 250-9948
- Mfr. Part No.:
- 239547 DILM115(RAC120)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 55A | |
| Series | DILM | |
| Power Rating | 90kW | |
| Function | Motor Control, Reversing | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 160A | |
| Control Circuit Voltage Uc | 100V, 120V | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 160mm | |
| Depth | 160mm | |
| Width | 90mm | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 55A | ||
Series DILM | ||
Power Rating 90kW | ||
Function Motor Control, Reversing | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 160A | ||
Control Circuit Voltage Uc 100V, 120V | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 160mm | ||
Depth 160mm | ||
Width 90mm | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
- RS Stock No. 2509383
- Mfr. Part No. 104412 DILMF8-10(RAC120)
Each
$440.35
- RS Stock No. 2509437
- Mfr. Part No. 104460 DILMF40(RAC120)
Each
$876.28
- RS Stock No. 2509450
- Mfr. Part No. 104472 DILMF80(RAC120)
Each
$1,610.32
- RS Stock No. 2509860
- Mfr. Part No. 208217 DILM580/22(RAC500)
Each
$12,090.85
Related links
- Eaton DILM Contactor 3-Pole 3.5 kW 100V 1 NO, 400V
- Eaton DILM Contactor 4-Pole 63 kW 100V 690V
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 120 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 200 A 120 V, 120V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 100V 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 120 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 100V 1 NC, 230V dc
- Eaton DILM Contactor 3-Pole 400V












