Eaton DILM Contactor, 120V Coil, 4-Pole, 125 A, 63 kW 100V, 120 V, 690V

Subtotal (1 unit)*

$1,603.56

(exc. GST)

$1,763.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,603.56

*price indicative

RS Stock No.:
250-9564
Mfr. Part No.:
109903 DILMP125(RAC120)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

120V

Number of Poles

4

Contact Voltage

690V

Contact Current

125A

Power Rating

63kW

Series

DILM

Function

Reversing

Terminal Type

Screw

Operational Current Ie

125A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

100V, 120V

Maximum Operating Temperature

60°C

Length

160mm

Width

122mm

Standards/Approvals

VDE 0660, IEC/EN 60947, UL, CSA

Depth

160mm

Pole and Throw Configuration

4P

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 0259881
  • Mfr. Part No. 293986 DILK12-11(190V50HZ,220V60HZ)
Each
$296.28
Each
$272.64
Each
$691.86
  • RS Stock No. 0259887
  • Mfr. Part No. 294029 DILK25-11(110V50HZ,120V60HZ)
Each
$512.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy