Eaton DILM Contactor, 400V Coil, 3-Pole, 30 kW
- RS Stock No.:
- 251-0667
- Mfr. Part No.:
- 277864 DILM50-22(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$708.90
(exc. GST)
$779.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.90 |
*price indicative
- RS Stock No.:
- 251-0667
- Mfr. Part No.:
- 277864 DILM50-22(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 400V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 30kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 133mm | |
| Length | 133mm | |
| Width | 55mm | |
| Standards/Approvals | CSA, IEC/EN 60947, VDE 0660, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 400V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 30kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Depth 133mm | ||
Length 133mm | ||
Width 55mm | ||
Standards/Approvals CSA, IEC/EN 60947, VDE 0660, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
Related links
- Eaton DILM Contactor 3-Pole 400V
- Eaton DILM Contactor 3-Pole 30 kW 400V ac 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW
- Eaton DILM Contactor 3-Pole 22 kW 400V ac 400V ac
- Eaton DILM Contactor 3-Pole 1 NO
- Eaton DILM Contactor 3-Pole 440V
- Eaton DILM Contactor 4-Pole 6.5 kW, 400V
