Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 7 A, 63 kW, 400V
- RS Stock No.:
- 251-0144
- Mfr. Part No.:
- 276552 DILM7-10(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$114.76
(exc. GST)
$126.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.76 |
*price indicative
- RS Stock No.:
- 251-0144
- Mfr. Part No.:
- 276552 DILM7-10(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 7A | |
| Power Rating | 63kW | |
| Series | DILM | |
| Function | Motor Control, Reversing | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Depth | 75mm | |
| Width | 45mm | |
| Standards/Approvals | VDE 0660, UL, IEC/EN 60947, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 7A | ||
Power Rating 63kW | ||
Series DILM | ||
Function Motor Control, Reversing | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Depth 75mm | ||
Width 45mm | ||
Standards/Approvals VDE 0660, UL, IEC/EN 60947, CSA | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 3-Pole 3 kW 400V ac 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 95 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 11 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 72 A 1 NC, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 96 kW
