Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 72 A, 14 kW, 1 NC, 400V

Subtotal (1 unit)*

$909.53

(exc. GST)

$1,000.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$909.53

*price indicative

RS Stock No.:
250-9511
Mfr. Part No.:
109195 DILM72(400V50HZ,440V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

400V

Contact Current

72A

Series

DILM

Power Rating

14kW

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

72A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Length

133mm

Width

55mm

Standards/Approvals

UL, VDE 0660, CSA, IEC/EN 60947

Depth

133mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

  • RS Stock No. 2509514
  • Mfr. Part No. 109200 DILM72(220V50/60HZ)
Each
$915.41
  • RS Stock No. 2510627
  • Mfr. Part No. 277773 DILM40(220V50/60HZ)
Each
$508.70
  • RS Stock No. 2509516
  • Mfr. Part No. 109201 DILM72(230V50/60HZ)
Each
$869.64
  • RS Stock No. 2510698
  • Mfr. Part No. 277911 DILM65(RDC240)
Each
$1,260.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy