Eaton DILM Contactor, 120V Coil, 3-Pole, 110 kW, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$3,047.17

(exc. GST)

$3,351.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,047.17

*price indicative

RS Stock No.:
250-9737
Mfr. Part No.:
139546 DILM225A/22(RAC120)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Power Rating

110kW

Series

DILM

Function

Motor Control, Reversing

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

158mm

Width

140mm

Length

158mm

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILM Series Contactor, 120V Coil Voltage, 2N/O+2NC Normal State Configuration - 139546 DILM225A/22(RAC120)


This contactor is designed for industrial applications, providing effective switching control for motors and other loads. With a performance capacity of 150 kW and a coil voltage of 120V, it operates efficiently in a variety of environments, making it a necessary component in automation and electrical systems.

Features & Benefits


• Optimised for efficiency in reversing applications

• Supports AC operation with screw connection for durability

• Utilises a three-pole design to manage power loads

• Rated operational current of 225A for significant motor compatibility

• Built to withstand harsh conditions with a temperature range of -40°C to +60°C

• Integrated suppressor circuit enhances the longevity and performance of the device

Applications


• Suitable for controlling compressors and conveyors

• Commonly utilised in lifts and escalators for smooth operation

• Applicable for powering mixers and pumps in manufacturing lines

• Employed in air-conditioning systems for reliable cycling and control

• Used in general drives for diverse manufacturing and processing machinery

How does this component manage high inrush currents?


It can handle up to six times the rated motor current during switch-on, ensuring stable operation under peak conditions.

What type of loads can this contactor effectively control?


It is designed for non-inductive and slightly inductive loads, making it versatile for various applications.

Can it be integrated with other automation systems?


Yes, it is compatible with various auxiliary components and contact modules, providing flexibility in system integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy