Eaton DILM Contactor, 120V Coil, 3-Pole, 11 kW, 1 NC, 400V

Subtotal (1 unit)*

$561.10

(exc. GST)

$617.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$561.10

*price indicative

RS Stock No.:
250-9415
Mfr. Part No.:
104440 DILMF17-01(RAC120)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

120V

Number of Poles

3

Contact Voltage

400V

Power Rating

11kW

Series

DILM

Function

Resistive Load, Reversing

Normal State Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Resistive Load

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CE, CSA-C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1

Depth

97mm

Length

97mm

COO (Country of Origin):
RO
The Eaton series DILMF is a 3 pole Contactors for semiconductor industries acc. to SEMI F47 that comes with 1 NC, AC operation. Suitable for motors with efficiency class IE3. IE3-ready devices are identified by the logo on their packaging.

Conventional free air thermal current

Contactors for semiconductor industries

Built-in suppressor circuit

  • RS Stock No. 2510353
  • Mfr. Part No. 277025 DILM17-01(240V50HZ)
Each
$234.81
  • RS Stock No. 2510361
  • Mfr. Part No. 277036 DILM17-01(230V50HZ,240V60HZ)
Each
$211.92
  • RS Stock No. 2509404
  • Mfr. Part No. 104431 DILMF14-01(RAC48)
Each
$495.61
  • RS Stock No. 2509412
  • Mfr. Part No. 104438 DILMF17-01(RAC24)
Each
$561.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy