Eaton DILM Installation Contactor, 24V Coil, 25 A 20.4V, 26.4 V, 440V

Subtotal (1 unit)*

$236.79

(exc. GST)

$260.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$236.79

*price indicative

RS Stock No.:
250-9718
Mfr. Part No.:
137400 CMUC24/25-31
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Installation Contactor

Contact Voltage

440V

Contact Current

25A

Series

DILM

Mount Type

DIN Rail

Function

Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

25A

Control Circuit Voltage Uc

20.4V, 26.4V

Contactor Application

Installation Contactor

Maximum Operating Temperature

60°C

Length

85mm

Depth

70mm

Standards/Approvals

IEC/EN 61439

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2509720
  • Mfr. Part No. 137402 CMUC24/25-22
Each
$236.79
Each
$236.79
  • RS Stock No. 2509724
  • Mfr. Part No. 137405 CMUC230/25-04
Each
$173.58
  • RS Stock No. 2509721
  • Mfr. Part No. 137403 CMUC230/25-22
Each
$173.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy