Eaton DILM Installation Contactor, 24V ac/dc Coil, 25 A 20.4V, 26.4 V, 4 NC, 440V
- RS Stock No.:
- 250-9722
- Mfr. Part No.:
- 137404 CMUC24/25-04
- Brand:
- Eaton
Subtotal (1 unit)*
$236.79
(exc. GST)
$260.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.79 |
*price indicative
- RS Stock No.:
- 250-9722
- Mfr. Part No.:
- 137404 CMUC24/25-04
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Installation Contactor | |
| Coil Voltage | 24V ac/dc | |
| Contact Voltage | 440V | |
| Contact Current | 25A | |
| Series | DILM | |
| Function | Reversing | |
| Normal State Configuration | 4 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Installation Contactor | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 20.4V, 26.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61439 | |
| Depth | 85mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Installation Contactor | ||
Coil Voltage 24V ac/dc | ||
Contact Voltage 440V | ||
Contact Current 25A | ||
Series DILM | ||
Function Reversing | ||
Normal State Configuration 4 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Contactor Application Installation Contactor | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 20.4V, 26.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61439 | ||
Depth 85mm | ||
Length 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Installation Contactor 25 A 20.4V 440V
- Eaton DILM Installation Contactor 3-Pole 4 NC, 440V
- Eaton Z-SCH Installation Contactor 3-Pole 253 V 440V
- Eaton DILM Installation Contactor 25 A 253V, 440V
- Eaton DILM Installation Contactor 25 A
- Eaton DILM Installation Contactor 25 A 195.5V 440V
- Eaton DILM Installation Contactor 3-Pole 440V
- Eaton DILM Installation Contactor 3-Pole 440V
