Eaton DILM Contactor, 230V ac Coil, 3-Pole, 7 A, 3 kW, 1 NC, 400V ac
- RS Stock No.:
- 743-4873
- Mfr. Part No.:
- 276585 DILM7-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$118.20
(exc. GST)
$130.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.20 |
*price indicative
- RS Stock No.:
- 743-4873
- Mfr. Part No.:
- 276585 DILM7-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Series | DILM | |
| Power Rating | 3kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 75mm | |
| Standards/Approvals | EN 60947 | |
| Depth | 75mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Series DILM | ||
Power Rating 3kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 75mm | ||
Standards/Approvals EN 60947 | ||
Depth 75mm | ||
Pole and Throw Configuration 3 | ||
Eaton DILM Series Contactor, 230V AC Coil Voltage, 3NO Normal State Configuration - 276585 DILM7-01(230V50HZ,240V60HZ)
This contactor is an essential component for motor control, effectively handling various automation and electrical tasks. It is particularly important in industrial environments where efficient motor operation is required. Operating at 230V AC, the device delivers consistent performance across a range of applications, meeting the demands of effective electrical device control.
Features & Benefits
• Maximum contact current rating of 7A
• Three poles, suitable for three-phase applications
• Power rating of up to 3kW for improved efficiency
• Integrated design with one normally open auxiliary contact
Applications
• Managing motors in pumps and compressors
• Controlling conveyor belts and fans
• Utilised in lifting equipment and agitators
• Suitable for reliable motor switching in systems like escalators
• Ideal for standard drives in manufacturing machinery
What type of terminals does it use for connections?
It uses screw terminals, simplifying the installation process.
Can it be combined with auxiliary contact modules?
Yes, it is compatible with specific auxiliary contact modules for added functionality.
What is the power consumption for the coil?
The power consumption is 24 VA when activated in a cold state at 50 Hz.
Is it suitable for rail mounting?
This device is not intended for rail mounting applications.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 17 kW 400V
- Eaton DILM Contactor 3-Pole 1 NC, 400V
- Eaton DILM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 11 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Eaton DILM Contactor 3-Pole 1 NC, 400V
