Eaton DILM Contactor, 24V Coil, 4-Pole, 125 A, 63 kW

Subtotal (1 unit)*

$1,603.56

(exc. GST)

$1,763.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,603.56

*price indicative

RS Stock No.:
250-9567
Mfr. Part No.:
109910 DILMP125(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Contactor

Number of Poles

4

Contact Current

125A

Series

DILM

Power Rating

63kW

Function

Reversing

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

125A

Maximum Operating Temperature

60°C

Length

160mm

Width

122mm

Depth

160mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy