Eaton DILM Contactor, 24V Coil, 4-Pole, 125 A, 63 kW 24V, 24V
- RS Stock No.:
- 250-9566
- Mfr. Part No.:
- 109904 DILMP125(RAC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$1,603.56
(exc. GST)
$1,763.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,603.56 |
*price indicative
- RS Stock No.:
- 250-9566
- Mfr. Part No.:
- 109904 DILMP125(RAC24)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Voltage | 24V | |
| Contact Current | 125A | |
| Series | DILM | |
| Power Rating | 63kW | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | 4-pole Consumers | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, VDE 0660, CSA, IEC/EN 60947 | |
| Length | 160mm | |
| Width | 122mm | |
| Depth | 160mm | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Voltage 24V | ||
Contact Current 125A | ||
Series DILM | ||
Power Rating 63kW | ||
Function Reversing | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application 4-pole Consumers | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, VDE 0660, CSA, IEC/EN 60947 | ||
Length 160mm | ||
Width 122mm | ||
Depth 160mm | ||
Pole and Throw Configuration 4P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.
Conventional free air thermal current
Spring loaded terminals
Contactors for motors
