Eaton DILM Contactor, 24V Coil, 3-Pole, 72 A, 35 kW, 400V

Subtotal (1 unit)*

$1,291.89

(exc. GST)

$1,421.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,291.89

*price indicative

RS Stock No.:
250-9507
Mfr. Part No.:
107671 DILM72(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

72A

Series

DILM

Power Rating

35kW

Function

Motor Control, Reversing

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

72A

Maximum Operating Temperature

60°C

Depth

133mm

Width

55mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Length

133mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, DC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

  • RS Stock No. 2509797
  • Mfr. Part No. 191715 DILMS65-22(RDC24)
Each
$1,388.02
  • RS Stock No. 2509444
  • Mfr. Part No. 104466 DILMF65(RAC24)
Each
$1,256.78
  • RS Stock No. 2510708
  • Mfr. Part No. 277969 DILMC40(24V50/60HZ)
Each
$511.39
  • RS Stock No. 2509801
  • Mfr. Part No. 191719 DILMS150-22(RDC24)
Each
$2,408.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy