Eaton DILL Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole

Subtotal (1 unit)*

$274.00

(exc. GST)

$301.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.00

*price indicative

RS Stock No.:
250-9525
Mfr. Part No.:
109795 DILMP32-10(220V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Series

DILL

Function

Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

32A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

58mm

Length

97mm

Depth

97mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2509531
  • Mfr. Part No. 109811 DILMP32-10(RDC24)
Each
$442.13
  • RS Stock No. 2509942
  • Mfr. Part No. 239529 DILM95-22(400V50HZ,440V60HZ)
Each
$1,522.35
  • RS Stock No. 2510238
  • Mfr. Part No. 276731 DILM9-01(110V50/60HZ)
Each
$123.14
  • RS Stock No. 2509572
  • Mfr. Part No. 109920 DILMP160(RDC24)
Each
$1,965.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy