Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 7 A, 63 kW, 1 NO, 400V

Subtotal (1 unit)*

$114.76

(exc. GST)

$126.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.76

*price indicative

RS Stock No.:
251-0141
Mfr. Part No.:
276549 DILM7-10(220V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V ac/dc, 230V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

7A

Power Rating

63kW

Series

DILM

Function

Motor Control, Reversing

Mount Type

Screw, DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

7A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Length

75mm

Depth

75mm

Pole and Throw Configuration

3P

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy