Eaton DILL Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 32 A
- RS Stock No.:
- 250-9531
- Mfr. Part No.:
- 109811 DILMP32-10(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$442.13
(exc. GST)
$486.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.13 |
*price indicative
- RS Stock No.:
- 250-9531
- Mfr. Part No.:
- 109811 DILMP32-10(RDC24)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 32A | |
| Series | DILL | |
| Function | Reversing | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 58mm | |
| Length | 97mm | |
| Depth | 97mm | |
| Standards/Approvals | CSA, VDE 0660, UL, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 32A | ||
Series DILL | ||
Function Reversing | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 58mm | ||
Length 97mm | ||
Depth 97mm | ||
Standards/Approvals CSA, VDE 0660, UL, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILL Contactor 230 V ac/dc Coil, 3-Pole
- Eaton DILL Contactor 230 V ac/dc Coil 32 A, 7.5 kW
- Eaton DILM Contactor 4-Pole 7.5 kW 24V dc 400V ac
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NC
- Eaton DILM Contactor 230 V ac/dc Coil 32 A 1 NO
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 1 NO, 400V
- Eaton DIUL Reversing Contactor 230 V ac/dc Coil 6 NO, 400V