Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 4-Pole, 22 A, 23 kW

Subtotal (1 unit)*

$213.08

(exc. GST)

$234.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.08

*price indicative

RS Stock No.:
250-9474
Distrelec Article No.:
301-29-463
Mfr. Part No.:
106362 DILM12-22(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

4

Contact Current

22A

Power Rating

23kW

Series

DILM

Function

Motor Control, Reversing

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

117mm

Depth

117mm

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA

Width

55mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.

Conventional free air thermal current

Spring loaded terminals

UL, CCC, CE certified

  • RS Stock No. 2510668
  • Mfr. Part No. 277870 DILM50-22(230V50/60HZ)
Each
$708.90
  • RS Stock No. 2510375
  • Mfr. Part No. 277068 DILM17-21(230V50HZ,240V60HZ)
Each
$280.14
  • RS Stock No. 2509475
  • Mfr. Part No. 106363 DILM15-22(230V50HZ,240V60HZ)
Each
$236.01
  • RS Stock No. 2510378
  • Mfr. Part No. 277100 DILM17-32(230V50HZ,240V60HZ)
Each
$301.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy