Eaton DILM Contactor, 24V ac Coil, 4-Pole, 20 A, 5.5 kW 24V ac, 4 NO, 400V ac
- RS Stock No.:
- 743-4955
- Mfr. Part No.:
- 276957 DILMP20(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$169.85
(exc. GST)
$186.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.85 |
*price indicative
- RS Stock No.:
- 743-4955
- Mfr. Part No.:
- 276957 DILMP20(24V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 20A | |
| Power Rating | 5.5kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | EN 60947 | |
| Length | 68mm | |
| Depth | 117mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 20A | ||
Power Rating 5.5kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals EN 60947 | ||
Length 68mm | ||
Depth 117mm | ||
Pole and Throw Configuration 4 | ||
Eaton Contactor, Screw Terminals, 5000 Operations/hr Operating Frequency - DILM Series - 276957 DILMP20(24V50HZ)
Need a clever switching solution for your machinery? This contactor from Eaton is the answer. When it receives an input command, its contacts open or close, letting current pass through to turn the circuit on or off. A contact current rating of 20A means it can withstand the rigours of a demanding electrical system. Built-in protection keeps your fingers and the back of your hand safe, so you're not at risk of shocks during installation or maintenance. You can use this contactor to control industrial lighting fixtures, traffic management systems and vending machines.
Features & Benefits
• Safe performance in harsh settings thanks to an operating temperature range of -25°C to +60°C
• Rated impulse withstand voltage of 8000V AC safeguards against current surges
• Robust screw terminals ensure a stable wire connection
• Mechanical operating frequency of 5000 operations/hr for use with fast-paced setups
Is this contactor shock-resistant?
Yes, this contactor has mechanical shock resistance of up to 10g for durability in challenging operations.
How reliable is the device?
Very – it has a service life of 10 million cycles so you can use it for a long time with minimal risk of it breaking down.
Note
Eaton formerly known as Moeller
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 22 A 1 NO, 400V
- Eaton DILM Contactor 3-Pole 11 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 15 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 7.5 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 37 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 3 kW 24V ac 400V ac
- Eaton DILM Contactor 3-Pole 4 kW 245V 400V ac
