Eaton DILL Contactor, 230V ac, 240 V ac Coil, 3-Pole, 12 A, 230V ac
- RS Stock No.:
- 250-9372
- Mfr. Part No.:
- 104402 DILL12(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$179.70
(exc. GST)
$197.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.70 |
*price indicative
- RS Stock No.:
- 250-9372
- Mfr. Part No.:
- 104402 DILL12(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac, 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 230V ac | |
| Contact Current | 12A | |
| Series | DILL | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Lighting Systems | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 97mm | |
| Standards/Approvals | CSA, IEC/EN 60947, VDE 0660, UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V ac, 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 230V ac | ||
Contact Current 12A | ||
Series DILL | ||
Function Reversing | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Lighting Systems | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 97mm | ||
Standards/Approvals CSA, IEC/EN 60947, VDE 0660, UL | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
- RS Stock No. 2509378
- Mfr. Part No. 104408 DILL20(230V50HZ,240V60HZ)
Each
$339.78
- RS Stock No. 0156581
- Mfr. Part No. 3RF2430-1AB55
Each
$805.73
- RS Stock No. 1788020
- Mfr. Part No. 276838 DILM12-10(230V50/60HZ)
Each
$161.59
- RS Stock No. 0721517
- Mfr. Part No. GJH1211009R8310
Each
$102.93
Related links
- Eaton DILL Contactor 3-Pole, 230V ac
- Eaton DILL Contactor 3-Pole 0 kW, 220V
- Eaton DILL Contactor 230 V ac/dc Coil, 3-Pole
- Eaton DILL Contactor 3-Pole 230V
- Eaton DILL Contactor 3-Pole 220V
- Eaton DIUL Reversing Contactor 3-Pole 6 NO
- Eaton DIUL Reversing Contactor 3-Pole 6 NO, 400V
- Eaton DILMS Contactor 3-Pole 11 kW 230V 400V ac












