Eaton DILMS Contactor, 240V ac Coil, 3-Pole, 25 A, 11 kW 230V, 3 NO, 400V ac

Subtotal (1 unit)*

$406.01

(exc. GST)

$446.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.01

*price indicative

RS Stock No.:
187-5350
Mfr. Part No.:
191744 DILMS25-23(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

25A

Power Rating

11kW

Series

DILMS

Function

Safety

Mount Type

Table

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/3 NC

Number of Auxiliary Contacts

5

Terminal Type

Screw Clamp

Operational Current Ie

25A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

85mm

Length

56mm

Width

138mm

Standards/Approvals

CSA, IEC, UL

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton Contactor, 25A Contact Current Rating, 3NO - 191744 DILMS25-23(230V50HZ,240V60HZ)


This Eaton safety contactor is designed for industrial applications, operating at 230V AC (50Hz) and 240V AC (60Hz). It is compact and efficient for motor control, fitting seamlessly into various control circuits.

Features & Benefits


• Enhances equipment protection with safety functions

• 25A current rating for moderate load control

• 3 normally open contacts for flexible switching

• Auxiliary contacts for additional control

• Screw terminals for easy installation

Applications


• Motor control in industrial settings

• Suitable for IE3 efficiency class motors

• Automated systems requiring reliable switching

• Integrated into electrical panels

Can it operate in extreme temperatures?


Yes, it functions between -25°C and +60°C.

Is it compatible with inductive loads?


Yes, it handles both non-inductive and slightly inductive loads.

Can it be used for motor protection?


Yes, it is designed as a safety contactor for motors.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy