Siemens 5TT5 Contactor, 230V ac Coil, 25 A, 1 kW 230V ac, 2 NO, 230V ac
- RS Stock No.:
- 625-474
- Mfr. Part No.:
- 5TT5810-0
- Brand:
- Siemens
Subtotal (1 unit)*
$91.27
(exc. GST)
$100.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.27 |
*price indicative
- RS Stock No.:
- 625-474
- Mfr. Part No.:
- 5TT5810-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Contact Voltage | 230V ac | |
| Contact Current | 25A | |
| Power Rating | 1kW | |
| Series | 5TT5 | |
| Function | Installation Contactor | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Contactor Application | Installation Contactor | |
| Control Circuit Voltage Uc | 230V ac | |
| Width | 18mm | |
| Depth | 71mm | |
| Standards/Approvals | RoHS, CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Contact Voltage 230V ac | ||
Contact Current 25A | ||
Power Rating 1kW | ||
Series 5TT5 | ||
Function Installation Contactor | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Contactor Application Installation Contactor | ||
Control Circuit Voltage Uc 230V ac | ||
Width 18mm | ||
Depth 71mm | ||
Standards/Approvals RoHS, CE, EAC, UKCA | ||
- COO (Country of Origin):
- SI
The Siemens Installation contactor is a versatile component in electrical systems, designed to manage heavy loads with ease and efficiency. Featuring two normally open (NO) contacts, this product is ideally suited for controlling equipment powered by 230 V AC. Its robust construction ensures reliability, while its compact design allows for seamless integration into various applications. The contactor's ability to operate under both standard and high-demand conditions makes it an essential choice for modern electrical installations. With an emphasis on safety and performance, it aligns perfectly with Siemens' commitment to provide innovative solutions tailored to contemporary energy needs.
Compact dimensions allow for efficient installation in limited spaces
Equipped with a reliable breaking capacity to handle active power loads effectively
Features an IP20 protection class for enhanced safety in controlled environments
Supports the installation of supplementary devices, offering expanded functionality
Related links
- Siemens 5TT5 Contactor 4-Pole 5 kW 230V ac 230V ac
- Siemens 5TT5 Contactor 4-Pole 4 kW 24V ac 230V ac
- Siemens 5TT5 Contactor 4-Pole 4 kW 24V ac 230V ac
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens INSTA Contactor 4-Pole 0.0022 kW 230V ac 440V
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens 5TT Contactor 2-Pole 0.0026 kW 230V ac 230V ac
- Siemens INSTA Contactor 4-Pole 0.004 kW 230V ac 440V
