Lovato Electric CN32 Contactor, 230V Coil, 4-Pole, 32 A, 4 kW 220V, 3 NO/1 NC, 440V

Subtotal (1 unit)*

$159.38

(exc. GST)

$175.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.38

*price indicative

RS Stock No.:
248-5495
Mfr. Part No.:
CN3201220
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

230V

Number of Poles

4

Contact Voltage

440V

Contact Current

32A

Series

CN32

Power Rating

4kW

Mount Type

DIN Rail

Function

AC Switching

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Din Rail 35Mm

Control Circuit Voltage Uc

220V

Contactor Application

AC Switching

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1

Pole and Throw Configuration

4

COO (Country of Origin):
IT
The Lovato product is a three pole or four pole modular contactor. They are electromagnetic control devices that are used mainly for switching of power loads in residential or service sectors . It is deal for industrial and service applications, such as office buildings, stores, hospitals, hotels, etc.

DC powered magnetic core system assuring silent operation and noise damping during the control phase

Overvoltage protection circuit and voltage peak limitation of the magnetic core

Equipped with 2 or 4 closing contacts of equal capacity permitting use in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy