RS PRO Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW, 400V, 3 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$154.02

(exc. GST)

$169.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$154.02
10 - 19$146.34
20 +$139.03

*price indicative

RS Stock No.:
277-8408
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V, 3V

Contact Current

12A

Power Rating

5.5kW

Function

Motor Control, Resistive Load, Straight

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Width

49mm

Standards/Approvals

cULus, IEC/EN60947-4-1, RoHS, UL508, VDE 0660

COO (Country of Origin):
AT

RS PRO Mini Contactor


These RS PRO mini contactors bring you the best build standard and high-quality essential components suitable for earthed-neutral systems. These devices will provide reliable switching and safety features along with its compact size; making it ideal for environments where there is limited space.

Features and Benefits


Compact design, making them versatile and adaptable in various environments

Increased protection; reduce the chance of equipment damage and enhance system reliability

High switching capacity, mini contactors can manage large electrical loads

Applications


Residential Electrical Systems, often seen in home automation systems; mini contactors are ideal for this kind of application

Renewable Energy Systems, Mini contactors can be used in solar and wind power installations

Industrial Automation, mini contactors are key in ensuring power distribution and smooth operation in automated processes

Telecommunications, ensuring continuous power supply to critical infrastructure

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy