Siemens 3RT23 Contactor, 230V Coil, 4-Pole, 7.5 kW 220V, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

$285.90

(exc. GST)

$314.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.90

*price indicative

RS Stock No.:
670-158
Mfr. Part No.:
3RT2326-1AN20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

4

Power Rating

7.5kW

Series

3RT23

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

220V

Contactor Application

AC-1

Maximum Operating Temperature

60°C

Width

60mm

Standards/Approvals

UL

Depth

97mm

Length

85mm

COO (Country of Origin):
DE
The Siemens contactor offers a robust solution for controlling electrical circuits with reliability and efficiency. Designed to handle a rated current of 40 A at 400 V, this 4-pole contactor is Ideal for AC-1 applications, catering to various industrial needs. It features a temperature range suitable for operation in environments up to 60 °C, assuring dependable performance. The contactor incorporates both auxiliary contacts, providing versatile options for integration into complex systems. With an impressive mechanical service life of 10 million operating cycles, it ensures longevity and reduces the need for frequent replacements.

Rated insulation voltage of 690 V for both main and auxiliary circuits ensures high level operational safety

Shock resistance specifications allow for resilient performance amidst dynamic conditions

IP20 rated protection class offers reliable safety for front facing components

Compatibility with numerous connectable conductor cross sections optimises installation processes

Full compliance with IEC standards ensures robust performance adheres to international regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy