Lovato Electric BG Contactor, 400V ac Coil, 3-Pole, 9 A, 4 kW 400V ac, 3 NO/1 NO, 600V ac

Subtotal (1 unit)*

$88.02

(exc. GST)

$96.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 108 unit(s) shipping from 09 November 2026
  • Plus 35 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.02

*price indicative

RS Stock No.:
890-4238
Mfr. Part No.:
11BG0910A400
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

600V ac

Contact Current

9A

Series

BG

Power Rating

4kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO/1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

10A

Control Circuit Voltage Uc

400V ac

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Depth

57mm

Length

44mm

Standards/Approvals

EAC, cULus, CSA, CCC, UL, RoHS, IEC

Width

58mm

Pole and Throw Configuration

3PST

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Lovato BG Series Contactor, 3PST Configuration, 3 Pole - 11BG0910A400


This powerful Lovato power contactor, with a coil voltage of 400VAC and a contact current rating of 9A, is designed to provide reliable performance in various industrial applications. The power contactor is known for its efficiency and durability in controlling electrical circuits.

Features & Benefits


• 3 pole configuration for versatile usage

• Rated insulation voltage Ui IEC/EN V 690 for safe operation

• Operational frequency ranging from 25Hz to 400Hz for flexibility

• Conventional free air thermal current IEC/EN A 20 for high current capacity

• Screw terminal type for easy installation

• 3NO configuration for diverse applications

• Orange colour for easy identification

• Power rating of 4kW for efficient power handling

Applications


• Ideal for automation systems requiring a high-current contactor

• Used in electrical control panels for industrial machinery

• Suitable for HVAC systems and motor control applications

• Perfect for lighting control in commercial buildings

Can it handle high-voltage applications?


Yes, the Lovato power contactor is rated for 600V AC, making it suitable for diverse industrial applications.

Is this contactor suitable for motor control?


Yes, the 3 pole configuration and 4kW power rating make it ideal for motor control in various settings.

Will this contactor fit standard electrical panels?


Yes, the screw terminal type design ensures easy installation in standard electrical panels.

Each
$115.53
Each
$85.08
Each
$83.69
Each
$88.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy