Lovato Electric BG Contactor Relay, 24V dc Coil, 4-Pole, 10 A 24V dc, 4 NO, 690V ac
- RS Stock No.:
- 685-1378
- Mfr. Part No.:
- 11BG0040D024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$104.01
(exc. GST)
$114.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 26 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $104.01 |
*price indicative
- RS Stock No.:
- 685-1378
- Mfr. Part No.:
- 11BG0040D024
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | BG | |
| Mount Type | DIN Rail | |
| Function | Control Relay, Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Control Relay | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 57mm | |
| Width | 44mm | |
| Standards/Approvals | cULus, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, EAC, UL 60947-5-1 | |
| Length | 58mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series BG | ||
Mount Type DIN Rail | ||
Function Control Relay, Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Control Relay | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 57mm | ||
Width 44mm | ||
Standards/Approvals cULus, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1, EAC, UL 60947-5-1 | ||
Length 58mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
Lovato BG Series Contactor Relay, 24V DC Coil Voltage, 10A Contact Current Rating - 11BG0040D024
Features & Benefits
Applications
How can it bet be mounted within an electrical panel?
What is the maximum current capacity for operation?
Is it compatible with automation systems in industrial setups?
Related links
- Lovato BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG Contactor Relay 4-Pole 4 NO, 690V ac
- Lovato BG Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
