Lovato Electric BG Contactor, 400V ac Coil, 3-Pole, 16 A, 18 kW, NC, 690V
- RS Stock No.:
- 248-5454
- Mfr. Part No.:
- 11BG0601A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$93.06
(exc. GST)
$102.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.06 |
*price indicative
- RS Stock No.:
- 248-5454
- Mfr. Part No.:
- 11BG0601A400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Power Rating | 18kW | |
| Series | BG | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 60947-1 CSA C22.2 60947-4-1 IEC/EN 60947-1 IEC/EN 60947-4-1 UL 60947-1 UL 60947-4-1 CCC cULus EAC | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Power Rating 18kW | ||
Series BG | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 60947-1 CSA C22.2 60947-4-1 IEC/EN 60947-1 IEC/EN 60947-4-1 UL 60947-1 UL 60947-4-1 CCC cULus EAC | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- IT
The Lovato product is a three pole contactor with AC control circuit. It supports up to four auxiliary contacts, that can be mounted.
Quick connect snap on accessory mounting
Distinct contact status indication
Screw, faston and rear PCB solder pin termination
Related links
- Lovato BG Contactor 3-Pole 18 kW 690V
- Lovato BG Contactor 4-Pole 2 NO/2 NC, 400V ac
- Lovato BG Contactor 4-Pole 22 kW 690V
- Lovato BG Contactor 3-Pole 4 kW 400V ac 600V ac
- Lovato BG Contactor 3-Pole 5.5 kW 400V ac 600V ac
- Lovato BG Contactor 3-Pole NC, 690V
- Lovato BG Contactor 3-Pole 18 kW, 1 NO
- Lovato BF26 Contactor 4-Pole 51 kW 690V
