Schneider Electric Acti9 iCT Contactor, 220V ac, 240 V ac Coil, 4-Pole, 63 A 240V ac, 2 NO/2 NC, 690V
- RS Stock No.:
- 247-1924
- Mfr. Part No.:
- A9C20868
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$435.88
(exc. GST)
$479.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $435.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 247-1924
- Mfr. Part No.:
- A9C20868
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac, 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 63A | |
| Series | Acti9 iCT | |
| Mount Type | Panel, Wall | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 60mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Depth | 60mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac, 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 63A | ||
Series Acti9 iCT | ||
Mount Type Panel, Wall | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 60mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 61095 | ||
Depth 60mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2109815
- Mfr. Part No. GC6304M5
- RS Stock No. 7913007
- Mfr. Part No. A9C20869
- RS Stock No. 7912903
- Mfr. Part No. A9C22814
- RS Stock No. 7913013
- Mfr. Part No. A9C20864
Related links
- Schneider Electric Acti9 iCT Contactor 2-Pole 3 W 230V ac 230V ac, 240 V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 30 W 24V 24 V dc 24V ac, 240 V ac
- Schneider Electric ICT Contactor 240 V ac Coil 25 A 2 NC, 250V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.3 W 240V 400V ac












