Schneider Electric TeSyS GC Contactor, 220V ac, 240 V ac Coil, 4-Pole, 63 A, 8 W 240V ac, 4 NC, 250V
- RS Stock No.:
- 210-9815
- Mfr. Part No.:
- GC6304M5
- Brand:
- Schneider Electric
Subtotal (1 pack of 4 units)*
$2,110.00
(exc. GST)
$2,321.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $527.50 | $2,110.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9815
- Mfr. Part No.:
- GC6304M5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac, 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 250V | |
| Contact Current | 63A | |
| Series | TeSyS GC | |
| Power Rating | 8W | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 4 NC | |
| Auxiliary Contact Configuration | 4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 63A | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Heating, Lighting, Motor Control | |
| Maximum Operating Temperature | 50°C | |
| Length | 85mm | |
| Depth | 63mm | |
| Width | 54mm | |
| Standards/Approvals | IEC 60947-5, IEC 61095 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac, 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 250V | ||
Contact Current 63A | ||
Series TeSyS GC | ||
Power Rating 8W | ||
Function Motor Control, Reversing | ||
Normal State Configuration 4 NC | ||
Auxiliary Contact Configuration 4 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 63A | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Heating, Lighting, Motor Control | ||
Maximum Operating Temperature 50°C | ||
Length 85mm | ||
Depth 63mm | ||
Width 54mm | ||
Standards/Approvals IEC 60947-5, IEC 61095 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys GC Contactor 240 V ac Coil 40 A 2 NO/2 NC, 250V
- Schneider Electric TeSyS GC Contactor 240 V ac Coil 100 A 240V ac 250V
- Schneider Electric TeSys GC Contactor 240 V ac Coil 25 A 2 NO, 250V ac
- Schneider Electric TeSys GC Contactor 4-Pole 4 NC, 250V
- Schneider Electric TeSyS GY Contactor 240 V ac Coil 40 A 4 NO, 250V
- Schneider Electric TeSyS GC Contactor 2-Pole 2 NC, 250V ac
- Schneider Electric ICT Contactor 240 V ac Coil 25 A 2 NC, 250V ac
- Schneider Electric TeSyS GC Contactor 4-Pole 240V 415V ac
