RS Better World

Schneider Electric Acti9 iCT Contactor, 230V ac Coil, 2-Pole, 40 A, 1.6 W 240V, 2 NO, 250V ac

Subtotal (1 unit)*

$173.85

(exc. GST)

$191.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
791-2966
Mfr. Part No.:
A9C20842
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V ac

Contact Current

40A

Series

Acti9 iCT

Power Rating

1.6W

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO

Auxiliary Contact Configuration

2 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-5°C

Contactor Application

Motor Control

Operational Current Ie

40A

Control Circuit Voltage Uc

240V

Maximum Operating Temperature

60°C

Depth

68mm

Width

85mm

Standards/Approvals

RoHS, IEC/EN 61095

Length

36mm

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Pole and Throw Configuration

2P

COO (Country of Origin):
FR

Schneider Electric iCT Series Contactor, 40A Contact Current Rating, 2 Poles - A9C20842


This contactor from the Acti9 series is designed for high-performance applications, offering a rated operational current of 40 A AC-7A and supporting control voltages of 220...240 V AC. Its 2 NO pole contact configuration ensures efficiency and reliability in motor control, lighting, and heating operations.

Features & Benefits


• 2 NO configuration ensures efficient control of circuits

• Handles up to 40A for electrical applications

• Designed for 220...240V AC control

• Clip-on mounting for easy installation

• IP20 protection rating for safe indoor operation

• Operates within a temperature range of -5°C to +60°C

Applications


• Motor control in various machines

• Lighting systems in commercial spaces

• Heating controls in residential settings

• Small commercial and residential installations

Can it handle high temperatures?


Yes, it operates effectively up to +60°C.

Will it fit easily onto DIN rails?


Yes, it features a clip-on mounting design for compatibility.

Is it suitable for outdoor use?


No, it has an IP20 rating, suitable for indoor applications only.

Can it handle remote control operations?


Yes, it is designed for remote control functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy