ABB AF Contactor, 130V Coil, 3-Pole, 45 A, 11 kW 130V, 3 NO
- RS Stock No.:
- 237-4905
- Mfr. Part No.:
- 1SBL236001R2200
- Brand:
- ABB
Subtotal (1 unit)*
$346.80
(exc. GST)
$381.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.80 |
*price indicative
- RS Stock No.:
- 237-4905
- Mfr. Part No.:
- 1SBL236001R2200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 45A | |
| Power Rating | 11kW | |
| Series | AF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 45A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 86mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Length | 86mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 45A | ||
Power Rating 11kW | ||
Series AF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Contactor Application Motor Control | ||
Operational Current Ie 45A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 86mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Length 86mm | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 130V Coil Voltage, 45A Contact Current Rating - 1SBL236001R2200
This contactor is an essential component in motor control solutions, specifically designed to manage operations up to 11 kW and features a robust 3-pole configuration. With dimensions of 86mm x 45mm x 86mm, it is compact enough for versatile installations, ensuring efficient operation under various conditions.
Features & Benefits
• Capable of handling up to 45A, perfect for high current applications
• Designed for 690V operation, ensuring compatibility with most systems
• Utilises screw terminals for secure and reliable connections
• Offers a wide control voltage range of 48 to 130V for versatility
• Built-in surge protection enhances durability and longevity
• DIN rail compatible for straightforward installation and integration
Applications
• Utilised in motor control systems for industrial machinery
• Ideal for automation tasks where high current switching is required
• Employed in power distribution for electrical circuits
• Suitable for requiring robust performance in unstable networks
What is the control voltage range for reliable operation?
The device operates effectively within a control voltage range of 48-130V for both 50/60Hz and DC applications, accommodating various operational needs.
How does the compact design of this contactor benefit installation?
Its compact dimensions enable easy installation on DIN rails, saving space and allowing for organised panel layouts in industrial environments.
What safety features are integrated to protect against surges?
It features built-in surge protection that allows for reliable functionality even during voltage spikes, enhancing the overall lifespan of the contactor.
Can this contactor be used for both AC and DC circuits?
Yes, it is designed for use in both AC circuits up to 690V and DC applications, making it a versatile option for a variety of electrical systems.
Related links
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 2.2 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 7.5 kW 130V, 3 NO
- ABB AF Contactor 48 V Coil 4 A 48 V 690V