ABB AF Contactor, 130V Coil, 3-Pole, 50 A, 18.5 kW 130V, 3 NO

Subtotal (1 unit)*

$521.67

(exc. GST)

$573.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.67

*price indicative

RS Stock No.:
237-4906
Mfr. Part No.:
1SBL296001R2200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V

Product Type

Contactor

Number of Poles

3

Contact Current

50A

Series

AF

Power Rating

18.5kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

8

Terminal Type

Screw

Operational Current Ie

50A

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

130V

Maximum Operating Temperature

70°C

Depth

86mm

Standards/Approvals

IEC/EN 60947-4-1

Length

86mm

Width

45mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR

ABB Series AF Contactor, 130V Coil Voltage, 50A Current Rating - 1SBL296001R2200


This contactor is a versatile motor control device designed for industrial applications. With a coil voltage of 690V and accommodating 3 poles, this unit effectively manages power circuits up to 50A. Its dimensions are 86mm in length, 45mm in width, and 86mm in depth, making it compact for DIN rail mounting.

Features & Benefits


• Wide control voltage range of 48-130V to optimise energy use

• Designed for high temperature operations, with a range of -40°C to +70°C

• Built-in surge protection enhances reliability in fluctuating networks

• Screw terminal configuration simplifies installation processes

• Suitable for controlling motors up to 18.5kW at 400V AC

• Compatible with add-on auxiliary contact blocks for expanded functionality

Applications


• Used for motor control in manufacturing setups

• Ideal for power distribution in industrial automation systems

• Used in environments requiring high-performance electrical switching

• Essential in electrical panels for operational efficiency

What is the rated operational current for this contactor?


The rated operational current is 50A under AC-1 conditions, capable of handling significant loads for industrial applications.

How does it manage varying control voltages effectively?


The contactor's AF technology allows it to operate efficiently across a broad control voltage spectrum, ensuring stable performance despite fluctuations.

What protection features does it incorporate for durability?


It includes built-in surge protection to safeguard against electrical spikes, thereby enhancing its longevity and operational integrity.

What mounting style is compatible with this contactor?


The device is designed for easy installation on DIN rails, ensuring a secure and efficient setup in industrial environments.

  • RS Stock No. 2374909
  • Mfr. Part No. 1SBL347001R1222
Each
$708.05
  • RS Stock No. 2374908
  • Mfr. Part No. 1SBL347001R1200 AF40-30-00-12
Each
$607.56
  • RS Stock No. 2374899
  • Mfr. Part No. 1SBL176001R2201
Each
$299.84
  • RS Stock No. 2374905
  • Mfr. Part No. 1SBL236001R2200
Each
$346.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy