ABB AF Contactor, 130V Coil, 3-Pole, 70 A, 18.5 kW 130V, 3 NO
- RS Stock No.:
- 237-4909
- Mfr. Part No.:
- 1SBL347001R1222
- Brand:
- ABB
Subtotal (1 unit)*
$708.05
(exc. GST)
$778.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $708.05 |
*price indicative
- RS Stock No.:
- 237-4909
- Mfr. Part No.:
- 1SBL347001R1222
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 70A | |
| Series | AF | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 130V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 70A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 55mm | |
| Depth | 144mm | |
| Length | 144mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 70A | ||
Series AF | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 130V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 70A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 55mm | ||
Depth 144mm | ||
Length 144mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 70A Current Rating, 130V Coil Voltage - 1SBL347001R1222
This contactor is a robust motor control device designed for industrial applications. It features a 3-pole configuration capable of handling operating voltages up to 690V and current ratings of 70A. Its compact dimensions of 144mm (length) x 55mm (width) x 144mm (depth) make it suitable for installation in tight spaces, particularly on DIN rails.
Features & Benefits
• Supports motor control for loads up to 18.5 kW
• Offers a wide control voltage range from 48V to 130V
• Incorporates built-in surge protection for enhanced stability
• Features four auxiliary contacts for expanded functionality
• Designed with screw terminals for secure connections
• Optimised for use in high-temperature environments up to +70°C
Applications
• Utilised for controlling industrial motors in manufacturing
• Suitable for automation systems requiring reliable switching
• Employed in power distribution for controlling power circuits
• Can be integrated into electrical panels for motor starting
What is the significance of the control voltage range in this device?
The extensive control voltage range of 48V to 130V allows this contactor to manage variations in supply voltage, ensuring consistent performance even in unstable network conditions. This feature facilitates energy savings and reduces strain on circuitry.
How can auxiliary contacts be beneficial for my setup?
The inclusion of four auxiliary contacts enables simultaneous control of additional circuits, improving operational efficiency. This can be particularly useful for signalling or interlocking functions in complex automation systems.
What types of terminals does this device employ, and how do they enhance usability?
Utilising screw terminals allows for secure and stable connections with various wire sizes, enhancing the device's reliability in demanding applications. This terminal type simplifies installation and maintenance processes.
Can this contactor operate within extreme temperatures?
Yes, it is rated to function effectively in temperatures ranging from -40°C to +70°C, making it suitable for use in various environments, including harsh and industrial settings.
- RS Stock No. 2374908
- Mfr. Part No. 1SBL347001R1200 AF40-30-00-12
Each
$607.56
- RS Stock No. 2374906
- Mfr. Part No. 1SBL296001R2200
Each
$521.67
- RS Stock No. 2374913
- Mfr. Part No. 1SBL347001R1422
Each
$566.33
- RS Stock No. 2374916
- Mfr. Part No. 1SBL367001R1222
Each
$880.51
Related links
- ABB AF Contactor 3-Pole 18.5 kW 60V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 5.5 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 2.2 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 11 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 7.5 kW 130V, 3 NO











