ABB AF Contactor, 60V Coil, 3-Pole, 105 A, 30 kW 60V, 3 NO
- RS Stock No.:
- 237-4920
- Mfr. Part No.:
- 1SBL387001R1122
- Brand:
- ABB
Subtotal (1 unit)*
$1,144.92
(exc. GST)
$1,259.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,144.92 |
*price indicative
- RS Stock No.:
- 237-4920
- Mfr. Part No.:
- 1SBL387001R1122
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 60V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 105A | |
| Power Rating | 30kW | |
| Series | AF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 105A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 55mm | |
| Length | 144mm | |
| Depth | 144mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 60V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 105A | ||
Power Rating 30kW | ||
Series AF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 105A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 55mm | ||
Length 144mm | ||
Depth 144mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 60V Coil Voltage, 105A Contact Current Rating - 1SBL387001R1122
This is a robust contactor designed for motor control applications, featuring three poles and a control voltage capacity of 690V. With compact dimensions at 144mm in length, 55mm in width, and 144mm in depth, it is suitable for various installations including DIN rail mounting.
Features & Benefits
• Wide control voltage range from 24V to 60V AC and DC
• Handles motor loads up to 30 kW efficiently
• Rated for contact currents up to 105A, ensuring heavy-duty performance
• Built-in surge protection enhances operational stability
• Equipped with auxiliary contacts for flexible configurations
• Designed to operate in extreme temperatures from -40°C to +70°C
Applications
• Commonly used for motor control in industrial settings
• Ideal for switching power circuits in electrical systems
• Suitable for demanding reliability in harsh environments
• Used in automated manufacturing processes for enhanced control
How does this contactor manage varying control voltage levels?
The product's advanced design accommodates significant fluctuations in control voltage, optimising performance in unstable electrical networks while reducing energy consumption in panels.
What is the maximum operational temperature for this contactor?
It operates effectively in environments reaching up to +70°C, ensuring reliability in high-temperature applications, especially in industrial and heavy-duty use cases.
Can this contactor be mounted on a DIN rail?
Yes, the design allows straightforward installation on a DIN rail, making it an excellent choice for space-efficient control panels and electrical enclosures.
Related links
- ABB AF Contactor 3-Pole 18.5 kW 60V, 3 NO
- ABB AF Contactor 4-Pole 30 kW 60V, 4 NO
- ABB AF Contactor 3-Pole 45 kW 60V, 3 NO
- ABB AF65 Contactor 3-Pole 30 kW 60V 690V ac
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO
- ABB AF Contactor 3-Pole 30 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 4 kW 24V, 3 NO
- ABB AF Contactor 4-Pole 4 kW 60V, 4 NO