ABB AF Contactor, 500V Coil, 3-Pole, 105 A, 30 kW 500V, 3 NO
- RS Stock No.:
- 237-4923
- Mfr. Part No.:
- 1SBL387001R1422
- Brand:
- ABB
Subtotal (1 unit)*
$855.71
(exc. GST)
$941.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $855.71 |
*price indicative
- RS Stock No.:
- 237-4923
- Mfr. Part No.:
- 1SBL387001R1422
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 500V | |
| Number of Poles | 3 | |
| Contact Current | 105A | |
| Series | AF | |
| Power Rating | 30kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 500V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 105A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Width | 55mm | |
| Length | 144mm | |
| Depth | 144mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 500V | ||
Number of Poles 3 | ||
Contact Current 105A | ||
Series AF | ||
Power Rating 30kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 500V | ||
Contactor Application Motor Control | ||
Operational Current Ie 105A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Width 55mm | ||
Length 144mm | ||
Depth 144mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
ABB Series AF Contactor, 500V Coil Voltage, 105A Contact Current Rating - 1SBL387001R1422
This contactor is an essential component for motor control applications. Designed for performance and reliability, the unit operates at a coil voltage of 690V and features three poles, allowing it to effectively manage significant power demands. Its compact dimensions of 144mm x 55mm x 144mm make it suitable for various installations, especially when mounted on a DIN rail.
Features & Benefits
• Operates at a control voltage range of 250 to 500V for flexible use
• Designed for motors up to 30 kW, meeting AC-3 ratings
• Auxiliary contact configuration includes 2NO + 2NC for enhanced functionality
• Built-in surge protection minimises risks during operation
• Simple screw terminal connections enable easy installation
• Suitable for a wide temperature range from -40°C to +70°C
Applications
• Ideal for controlling heavy-duty motors in industrial settings
• Used for switching power circuits in automated systems
• Suitable for requiring auxiliary contacts for complex operations
• Commonly implemented in machinery requiring precise motor control
How does the control voltage range impact operational flexibility?
The control voltage range of 250-500V accommodates various electrical systems, allowing the contactor to function effectively in environments with fluctuating supply voltages. This characteristic significantly reduces energy consumption for control panels.
What are the advantages of the auxiliary contact configuration?
The auxiliary contact configuration of 2NO + 2NC enables the user to manage additional circuits simultaneously, providing the ability to signal or control other devices in a system, ensuring more comprehensive operational control.
How should it be mounted for optimal performance?
Mounting on a DIN rail is recommended for stability and ease of access, ensuring a secure installation that supports effective heat dissipation during operation, which contributes to the unit's longevity.
What type of installations is this suitable for?
It is particularly suitable for installations within automation and electrical environments, such as manufacturing lines and process control equipment, due to its robust construction and high current handling capability.
Related links
- ABB AF Contactor 3-Pole 18.5 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 132 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 110 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 22 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 55 kW 500V, 3 NO
- ABB AF Contactor 3-Pole 90 kW 500V, 3 NO
- ABB AF65 Contactor 500 V ac/dc Coil 105 A 3 NO, 690V ac
- ABB AF Contactor 3-Pole 30 kW 130V, 3 NO